LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS R5F56604DGFM#10

Manufacturer
MPN
R5F56604DGFM#10
LCSC Part #
C20352476
Packaging
LFQFP-64(10x10)
Customer #
Key Attributes
RXv3 32 Bit 120MHz LFQFP-64(10x10) Microcontrollers RoHS
DatasheetRENESAS R5F56604DGFM#10
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLFQFP-64(10x10)
Number of I/O53
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM32KB
Program Storage Size512KB
CPU CoreRXv3
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in+External

Features

AI Translation
  • 32-bit RXv3 CPU core
  • Maximum operating frequency: 120 MHz
  • Capable of 709 CoreMark in operation at 120 MHz
  • A collective register bank save function is available
  • Supports the memory protection unit (MPU)
  • JTAG and FINE (one-line) debugging interfaces
  • Low-power design and architecture
  • Operation from a single 2.7- to 5.5-V supply
  • Deep software standby mode with the RTC continuing to run
  • Four low-power modes
  • On-chip code flash memory
  • Supports versions with up to 1 Mbyte of ROM
  • No waiting for access in 120-MHz operation
  • User code is programmable by on-board or off-board programming
  • Programming/erasing as background operations (BGOs)
  • On-chip data flash memory
  • 32 Kbytes, reprogrammable up to 100,000 times
  • Programming/erasing as background operations (BGOs)
  • On-chip SRAM
  • 128 Kbytes of SRAM (no wait states)
  • External address space
  • Buses for full-speed data transfer (maximum operating frequency of 40 MHz)
  • Four CS areas
  • 8- or 16-bit bus space is selectable per area
  • Data transfer
  • DMACAa: 8 channels
  • DTCb: 1 channel
  • Module operation can be initiated by event signals without using interrupts
  • Linked operation between modules is possible when the CPU is in sleep mode
  • Reset and supply management
  • Power-on reset (POR)
  • Low voltage detection (LVD)
  • Clock functions
  • The main clock oscillator is connectable to an 8- to 24-MHz external crystal resonator and usable as the PLL reference clock
  • A sub-clock oscillator connectable to a 32.768-kHz crystal resonator
  • Internal 240-kHz LOCO and HOCO selectable from 16, 18, and 20 MHz
  • 120-kHz clock for the IWDTa
  • Real-time clock
  • Adjustment functions (30 seconds, leap year, and error)
  • Real-time clock counting and binary counting modes are selectable
  • Time capture in response to an event-signal input
  • Independent watchdog timer
  • Useful functions for IEC60730 compliance
  • Oscillation-stoppage detection, functions for self-diagnosis and detection of disconnection for the A/D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test-assisting function by DOC, and CRCA, etc
  • Register write protection function that protects important registers against overwriting
  • Various communications interfaces
  • CAN FD: Compliant with ISO 11898-1:2015, standard frame and extended frame (1 channel)
  • SCIk, SCIm, and SCIh with multiple functionalities (up to 13 channels) Choose from among asynchronous mode, clock-synchronous mode, smart-card interface mode, simplified SPI, simplified I²C, and extended serial mode
  • SCIm with 16-byte transmission and reception FIFOs (up to 2 channels)
  • The I²C bus interfaces (RIICa) for transfer at up to 400 kbps (fast mode), capable of SMBus operation (2 channels)
  • RSPId (1 channel) for transfer at up to 30 Mbps
  • Up to 19 extended-function timers
  • 16-bit MTU3a
  • 8-bit TMRb (4 channels), 16-bit CMT (4 channels), 32-bit CMTW (2 channels)

Applications

AI Translation
  • Various communication interfaces, including CAN FD
  • 12-bit ADC
  • 12-bit DAC
  • Analog comparator
  • Real-time clock
  • Remote control signal receiver