LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS R5F523E5SGFL#30

Manufacturer
MPN
R5F523E5SGFL#30
LCSC Part #
C20352047
Packaging
LFQFP-48(7x7)
Customer #
Key Attributes
RXv2 32 Bit 32MHz LFQFP-48(7x7) Microcontrollers RoHS
DatasheetRENESAS R5F523E5SGFL#30
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLFQFP-48(7x7)
Number of I/O16
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM8KB
Program Storage Size128KB
CPU CoreRXv2
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in+External

Introduction

AI Translation

32-MHz, 32-bit RX MCUs with up to 256-KB flash memory, 2 low-noise and low-drift 24-bit delta-sigma A/D converters, rail-to-rail programmable gain instrumentation amplifiers, a low-drift voltage reference, and on-chip excitation current sources

Features

AI Translation
  • 32-bit RXv2 CPU core
    • Max. operating frequency: 32 MHz Capable of 64 DMIPS in operation at 32 MHz
    • Enhanced DSP: 32-bit multiply-accumulate and 16-bit multiplysubtract instructions supported
    • Built-in FPU: 32-bit single-precision floating point (compliant to IEEE754)
    • Divider (fastest instruction execution takes two CPU clock cycles)
    • Fast interrupt
    • CISC Harvard architecture with 5-stage pipeline
    • Variable-length instructions, ultra-compact code
    • On-chip debugging circuit
    • Memory protection unit (MPU) supported
  • Low power design and architecture
    • Operation from a single 1.8-V to 5.5-V supply
    • Three low power consumption modes
    • Low power timer (LPT) that operates during the software standby state
  • On-chip flash memory for code
    • Read cycle of 31.25 ns in 32-MHz operation
    • No waiting time when the CPU is reading at full speed
    • 128-Kbyte to 256-Kbyte capacities
    • On-board or off-board user programming
    • Programmable at 1.8 V
    • For instructions and operands
  • On-chip data flash memory
    • 8 Kbytes (1,000,000 program/erase cycles (typ.))
    • BGO (Background Operation)
  • On-chip SRAM, no wait states
    • 16- to 32-Kbyte size capacities
  • Data transfer functions
    • DMAC: Incorporates four channels
    • DTC: Four transfer modes
  • ELC
    • Module operation can be initiated by event signals without using interrupts.
    • Linked operation between modules is possible while the CPU is sleeping.
  • Reset and supply management
    • Seven types of reset, including the power-on reset (POR)
    • Low voltage detection (LVD) with voltage settings
  • Clock functions
    • Main clock oscillator frequency: 1 MHz to 20 MHz
    • External clock input frequency: Up to 20 MHz
    • PLL circuit input: 4 MHz to 8 MHz
    • On-chip low- and high-speed oscillators, dedicated on-chip low-speed oscillator for the IWDT
    • Clock frequency accuracy measurement circuit (CAC)
  • Independent watchdog timer
    • 15-kHz on-chip oscillator produces a dedicated clock signal to drive IWDT operation.
  • Useful functions for IEC60730 compliance
    • Self-diagnostic and disconnect detection assistance functions for the A/ D converter, clock frequency accuracy measurement circuit, independent watchdog timer, RAM test assistance functions using the DOC, etc.
  • MPC
    • Input/output functions selectable from multiple pins
  • Up to eight communication functions
    • CAN (one channel) compliant to ISO11898-1: Transfer at up to 1 Mbps
    • SCI with many useful functions (up to four channels), asynchronous mode, clock synchronous mode, smart card interface, reduction of errors in communications using the bit rate modulation function
    • I²C bus interface: Transfer at up to 400 kbps, capable of SMBus operation (one channel)
    • RSPI (one channel): Transfer at up to 16 Mbps
  • Up to 12 extended-function timers
    • 16-bit MTU: input capture, output compare, complementary PWM output, phase counting mode (six channels)
    • 8-bit TMR (four channels)
    • 16-bit compare-match timers (two channels)
  • Analog functions
    • Two 24-bit delta-sigma A/D converters
    • A/D converter with up to 23-bit effective resolution (gain = 1, output data rate = 7.6 SPS)
    • High-precision programmable gain instrumentation amplifier, 30 nV_RMS (gain = 128, output data rate = 7.6 SPS)
    • Rail-to-rail programmable gain instrumentation amplifier (gain = 1 to 128)
    • Two operating modes and programmable data rates, Normal mode: Output data rate of 7.6 SPS to 15625 SPS, Low power mode: Output data rate of 1.9 SPS to 3906 SPS
    • Offset drift 10 nV/℃ (gain = 128)
    • Gain drift 1 ppm/℃ (gain = 1 (PGA), gain = 2 to 128)
    • Up to six differential inputs, 11 single-ended inputs
    • Fourth-order sinc filter
    • Simultaneous 50 Hz/60 Hz rejection (output data rate = 10, 54 SPS)
    • Offset error and gain error calibration
    • Inter-unit A/D conversion synchronized start
    • Delta-sigma A/D input disconnect detection assist
    • Delta-sigma A/D reference voltage external input
    • Voltage reference output voltage: 2.5 V, temperature drift: 10 ppm/℃, output current: ±10 mA
    • Excitation current sources: Up to four, Output current: 50 μA to 1000 μA, current matching: ±0.2%, drift matching: 5 ppm/℃
    • Bias voltage generator output voltage: (AVCC0 + AVSS0)/2
    • Temperature sensor: Accuracy ±5℃
    • Low-side switch: 10 Ω on-resistance
    • Low power-supply-voltage detectors
    • Delta-sigma A/D input voltage fault detectors
    • Delta-sigma A/D reference voltage fault detectors and disconnect detectors
    • Excitation current source disconnect detectors
  • 12-bit A/D converter
    • Capable of conversion within 1.4 μs
    • Six channels
    • Sampling time can be set for each channel
    • Self-diagnostic function and analog input disconnect detection assistance function
  • General I/O ports
    • 5-V tolerant, open drain, input pull-up, switching of driving capacity
    • -40℃ to +85℃
    • -40℃ to +105℃

Applications

AI Translation
  • General industrial and consumer equipment