LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R5F11W67DSM#10 product image
Images for reference only

RENESAS R5F11W67DSM#10

Manufacturer
MPN
R5F11W67DSM#10
LCSC Part #
C20351372
Packaging
TSSOP-20
Customer #
Key Attributes
RL78 16 Bit 20MHz TSSOP-20 Microcontrollers RoHS
DatasheetRENESAS R5F11W67DSM#10
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9168$ 1.92
200+$ 0.7655$ 153.10
500+$ 0.7397$ 369.85
1,000+$ 0.7276$ 727.60
Standard Packaging3328/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingTSSOP-20
Number of I/O16
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~5.5V
EEPROM-
Program Storage Size4KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Ultra-low power consumption technology:
    • VDD = single power supply voltage of 2.0 to 5.5 V
    • HALT mode
    • STOP mode
  • RL78 CPU core:
    • CISC architecture with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed (0.05 µs: @ 20 MHz operation with high-speed on-chip oscillator) to low speed (1.0 µs; @ 1 MHz operation)
    • Address space: 1 MB
    • General-purpose registers: 8-bit register x 8
    • On-chip RAM: 512 B to 1 KB
  • Code flash memory:
    • Code flash memory: 4 KB to 8 KB
    • On-chip debug function
  • High-speed on-chip oscillator:
    • Select from 20 MHz, 10 MHz, 5 MHz, 2.5 MHz, and 1.25 MHz
    • High accuracy: ±2.0% (VDD = 2.0 to 5.5 V, TA = -20 to +85°C)
  • Operating ambient temperature: TA = -40 to +85°C
  • Power management and reset function:
    • On-chip selectable power-on-reset (SPOR) circuit
  • Serial interface:
    • CSI: 1 channel
    • UART: 1 channel
  • Timer:
    • 8-/16-bit timer: 4 channels
    • 12-bit interval timer: 1 channel
    • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
    • Real-time output function: 8 channels (RL78/G1M only)
  • A/D converter:
    • 8/10-bit resolution A/D converter (VDD = 2.4 to 5.5 V)
    • Analog input: 8 channels
  • I/O port:
    • I/O port: 18 (N-ch open drain output [VDD withstand voltage]: 14) (P-ch open drain output [VDD withstand voltage]: 6)
    • High current pin (RL78/G1N only)
    • Can be set to N-ch open drain and on-chip pull-up resistor
    • On-chip key interrupt function
    • On-chip clock output/buzzer output controller
  • Others:
    • On-chip BCD (binary-coded decimal) correction circuit

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R5F11W67ASM#50RENESASTSSOP-200$ 1.4822
R5F11W67DSM#50RENESASTSSOP-200$ 2.0317
R5F11Y67ASM#10RENESASTSSOP-200$ 1.2588
R5F11Y67ASM#50RENESASTSSOP-200$ 1.5083
R5F11Y67DSM#10RENESASTSSOP-200$ 1.9168
R5F11Y67DSM#50RENESASTSSOP-200$ 2.0317
R5F11W68ASM#10RENESASTSSOP-200$ 1.6556
R5F11W68ASM#50RENESASTSSOP-200$ 1.7714
R5F11W68DSM#10RENESASTSSOP-200$ 2.0476
R5F11W68DSM#50RENESASTSSOP-200$ 1.8333