RENESAS F6922AVRI8
| Manufacturer | |
| MPN | F6922AVRI8 |
| LCSC Part # | C20350713 |
| Packaging | - |
| Customer # | |
| Key Attributes | 19.5dB 900mV~1V 1.8dB -2.3dBm 15.5mA RF Amplifiers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 19.5dB | |
| Voltage - Supply | 900mV~1V | |
| Input Return Loss | 28dB | |
| Frequency Range | - | |
| Noise Figure | 1.8dB | |
| Output Return Loss | 24dB | |
| Features | - | |
| IP3 | 10dBm | |
| P1dB | -2.3dBm | |
| Current - Supply | 15.5mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 19.5dB | |
| Voltage - Supply | 900mV~1V | |
| Input Return Loss | 28dB |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Noise Figure | 1.8dB | |
| Output Return Loss | 24dB | |
| Features | - | |
| IP3 | 10dBm | |
| P1dB | -2.3dBm | |
| Current - Supply | 15.5mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 19.5dB | |
| Voltage - Supply | 900mV~1V | |
| Input Return Loss | 28dB | |
| Frequency Range | - | |
| Noise Figure | 1.8dB | |
| Output Return Loss | 24dB | |
| Features | - | |
| IP3 | 10dBm | |
| P1dB | -2.3dBm | |
| Current - Supply | 15.5mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 19.5dB | |
| Voltage - Supply | 900mV~1V | |
| Input Return Loss | 28dB |
| Type | Description | |
|---|---|---|
| Frequency Range | - | |
| Noise Figure | 1.8dB | |
| Output Return Loss | 24dB | |
| Features | - | |
| IP3 | 10dBm | |
| P1dB | -2.3dBm | |
| Current - Supply | 15.5mA |
Help & FeedbackShow similar products (0) >
C20350713 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

