LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
RENESAS 1338B-18DVGI8 product image
Imagens ilustrativas

RENESAS 1338B-18DVGI8

Fabricante
Cód. da peça
1338B-18DVGI8
Nº LCSC
C20350481
Emb.
TSSOP-8
Número do Cliente
Atrib. princ.
External TSSOP-8 Real Time Clocks RoHS
Folha de DadosRENESAS 1338B-18DVGI8
Peças alternativas5
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 4.7039$ 4.70
200+$ 1.8773$ 375.46
500+$ 1.8151$ 907.55
1,000+$ 1.7832$ 1783.20
Encapsulamento Padrão2500/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
FabricanteRENESAS
Emb.TSSOP-8
Operating Temperature-40℃~+85℃
Voltage - Supply1.4V~5.5V
FeaturesInsideSRAM/NVRAM;Backup power management and battery charging;Programmable clock output
crystal oscillatorExternal
Alarm Output-
Current - Supply7.5uA

Descrição

Tradução por IA

The 1338 is a serial real-time clock (RTC) device that consumes ultra-low power and provides a full binary-coded decimal (BCD) clock/calendar with 56 bytes of battery backed Non-Volatile Static RAM. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. Access to the clock/calendar registers is provided by an I²C interface capable of operating in fast I²C mode. Built-in Power-sense circuitry detects power failures and automatically switches to the backup supply, maintaining time and date operation.

Recursos

Tradução por IA
  • Real-Time Clock (RTC) counts seconds, minutes, hours, day, date, month, and year with leap-year compensation valid up to 2100
  • 56-byte battery-backed Non-Volatile RAM for data storage
  • Fast mode I²C serial interface
  • Automatic power-fail detect and switch circuitry
  • Programmable square-wave output
  • Packaged in 8-pin MSOP, 8-pin SOIC, or 16-pin SOIC (surface-mount package with an integrated crystal)
  • Industrial temperature range ( -40°C to +85°C )

Aplicações

Tradução por IA
  • Telecom (Routers, Switches, Servers)
  • Handheld (GPS, Point of Sale POS Terminals)
  • Consumer Electronics (Set-Top Box, Digital Recording, Network Applications, Digital Photo Frames)
  • Office (Fax/Printers, Copiers)
  • Medical (Glucometer, Medicine Dispensers)
  • Other (Thermostats, Vending Machines, Modems, Utility Meters)

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
BM8563EHAGATEMODETSSOP-818,455$ 0.2581
YSN8563TSYXC Crystal OscillatorsTSSOP-8970$ 0.2328
HXPCF8563TSZHHXDZTSSOP-82,600$0.2114 $0.2348
S-35390A-T8T1GABLICTSSOP-80$ 0.5765
S-35390A-T8T1UABLICTSSOP-80$ 0.4274