Littelfuse RF4929-000
| Manufacturer | |
| MPN | RF4929-000 |
| LCSC Part # | C20349853 |
| Packaging | - |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 200mA |
| Datasheet | Littelfuse RF4929-000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 200mA | |
| Current - Max | 40A | |
| Power Dissipation | 900mW | |
| Trip Current | 700mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 750mΩ | |
| Resistance - Post Trip (R1) (Max) | 3.4Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 200mA | |
| Current - Max | 40A | |
| Power Dissipation | 900mW |
| Type | Description | |
|---|---|---|
| Trip Current | 700mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 750mΩ | |
| Resistance - Post Trip (R1) (Max) | 3.4Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Automotive High Temperature SMD is the first miniature high temperature PPTC series with AEC-Q200 qualification for automotive applications and it provides surface mount overcurrent protection for applications where space is a prime concern and resettable protection is desired.
Features
AI Translation
- Meets applicable automotive industry standards
- Compatible with high volume electronics assembly
- Smaller footprint
- High operating temperature -40°C~125°C
- Resettable solution against overcurrent and short circuit
- AEC-Q200 qualifed
- RoHS compliant, halogenfree, and lead-free
- Surface-mount form factor
- Provides wider range of form factors to enhance design flexibility
- Meets ever-increasing demand for compact and space saving designs due to more electronics content in vehicle
- Restores system operation after reset when fault condition is removed, thus provides safety and protection
- Able to meet most stringent requirements for the extreme harsh automotive environment
- Suitable for standard PCB assembly to enable automated mass production
Applications
AI Translation
- Automotive and Industrial Transportation
- Infotainment/Telematics
- Climate Control Systems
- Body Electronics
- Sensor Protection
- ADAS (Advanced Driver Assistance)
- Auto Lighting
- Security and Communication Systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1399 | $ 0.14 |
| 200+ | $ 0.0558 | $ 11.16 |
| 500+ | $ 0.054 | $ 27.00 |
| 1,000+ | $ 0.0531 | $ 53.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 200mA | |
| Current - Max | 40A | |
| Power Dissipation | 900mW | |
| Trip Current | 700mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 750mΩ | |
| Resistance - Post Trip (R1) (Max) | 3.4Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Max | 16V | |
| Hold Current | 200mA | |
| Current - Max | 40A | |
| Power Dissipation | 900mW |
| Type | Description | |
|---|---|---|
| Trip Current | 700mA | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 8s | |
| Resistance @ 25℃ | 750mΩ | |
| Resistance - Post Trip (R1) (Max) | 3.4Ω |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This Automotive High Temperature SMD is the first miniature high temperature PPTC series with AEC-Q200 qualification for automotive applications and it provides surface mount overcurrent protection for applications where space is a prime concern and resettable protection is desired.
Features
AI Translation
- Meets applicable automotive industry standards
- Compatible with high volume electronics assembly
- Smaller footprint
- High operating temperature -40°C~125°C
- Resettable solution against overcurrent and short circuit
- AEC-Q200 qualifed
- RoHS compliant, halogenfree, and lead-free
- Surface-mount form factor
- Provides wider range of form factors to enhance design flexibility
- Meets ever-increasing demand for compact and space saving designs due to more electronics content in vehicle
- Restores system operation after reset when fault condition is removed, thus provides safety and protection
- Able to meet most stringent requirements for the extreme harsh automotive environment
- Suitable for standard PCB assembly to enable automated mass production
Applications
AI Translation
- Automotive and Industrial Transportation
- Infotainment/Telematics
- Climate Control Systems
- Body Electronics
- Sensor Protection
- ADAS (Advanced Driver Assistance)
- Auto Lighting
- Security and Communication Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

