LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse 0DZB33DRZ

Manufacturer
MPN
0DZB33DRZ
LCSC Part #
C20349079
Packaging
-
Customer #
Key Attributes
Fuseholders
DatasheetLittelfuse 0DZB33DRZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerLittelfuse
Packaging-

Introduction

AI Translation

Littelfuse fast-acting (gL - gG) fuses are designed for cable short-circuit protection. Time-delay (aM) fuses are designed for motor protection. Ratings are available in standard Diazed and compact Neozed styles. All Diazed and Neozed fuses are equipped with blown fuse indicators. Diazed (DZ) and Neozed (D0Z) type fuses are available with fuse bases, fuse holders, and gauge rings. A fuse holder consists of a fuse base and a fuse carrier. The optional gauge ring serves as a restricting feature to prevent oversizing of fuses. All bases and fuse holders are single-pole units.

Features

AI Translation
  • Rated for 380 - 500V AC voltage
  • Current range: 2 - 63A
  • Compliant with DIN 49.522 - DIN 49.525, IEC 269-3 standards
  • VDE certified
  • Equipped with blown fuse indicator

Applications

AI Translation
  • Cable short-circuit protection
  • Motor protection