VISHAY SISS5623DN-T1-GE3
| Manufacturer | |
| MPN | SISS5623DN-T1-GE3 |
| LCSC Part # | C20346159 |
| Packaging | PowerPAK1212-8S |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 36.3A PowerPAK1212-8S |
| Datasheet | VISHAY SISS5623DN-T1-GE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Output Capacitance(Coss) | 800pF | |
| Ciss-Input Capacitance | 1.575nF | |
| Pd - Power Dissipation | 56.8W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 36.3A | |
| Reverse Transfer Capacitance (Crss) | 36pF | |
| RDS(on) | 46mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 33nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Output Capacitance(Coss) | 800pF | |
| Ciss-Input Capacitance | 1.575nF | |
| Pd - Power Dissipation | 56.8W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 36.3A | |
| Reverse Transfer Capacitance (Crss) | 36pF | |
| RDS(on) | 46mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 33nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- New generation p-channel power MOSFET
- 100 % Rg and UIS tested
- Ultra low RDS×Qg FOM product
Applications
AI Translation
- Battery management
- Load switch
- Motor drive control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Output Capacitance(Coss) | 800pF | |
| Ciss-Input Capacitance | 1.575nF | |
| Pd - Power Dissipation | 56.8W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 36.3A | |
| Reverse Transfer Capacitance (Crss) | 36pF | |
| RDS(on) | 46mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 33nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK1212-8S | |
| Output Capacitance(Coss) | 800pF | |
| Ciss-Input Capacitance | 1.575nF | |
| Pd - Power Dissipation | 56.8W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 36.3A | |
| Reverse Transfer Capacitance (Crss) | 36pF | |
| RDS(on) | 46mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 33nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- New generation p-channel power MOSFET
- 100 % Rg and UIS tested
- Ultra low RDS×Qg FOM product
Applications
AI Translation
- Battery management
- Load switch
- Motor drive control
C20346159 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



