VISHAY TSSP53038
| Manufacturer | |
| MPN | TSSP53038 |
| LCSC Part # | C20346076 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2V~5.5V Ambient Light, IR, UV Sensors RoHS |
| Datasheet | VISHAY TSSP53038 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - | |
| Interface | - | |
| Measurement Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Measurement Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TSSP530.. series are compact IR detector modules for presence detection and fast proximity sensing applications. They provide an active low output when receiving 940nm IR pulses. The pulse frequency should correspond to the carrier frequency shown in the parts table. This component is not qualified to automotive specifications.
Features
AI Translation
- Presence sensor: detection range up to 2m
- Light barrier: using TSAL6200, detection range up to 12m at IF = 50mA
- Fast proximity sensing: detection range up to 2m at 5ms response time
- Supply voltage: 2.0V to 5.5V
- Material classification: refer to relevant documentation for compliance definitions
- RoHS compliant
- Halogen-free
- Eco (5 - 2008)
Applications
AI Translation
- Reflective sensor for hand dryers, towel or soap dispensers, faucets, and toilet flushers
- Vending machine drop detection
- Security doors and pet doors
- Personnel or object proximity switches
- Fast proximity sensor for toys, robots, drones, and other consumer and industrial applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - | |
| Interface | - | |
| Measurement Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Measurement Type | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | - | |
| Photoperceptivity | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TSSP530.. series are compact IR detector modules for presence detection and fast proximity sensing applications. They provide an active low output when receiving 940nm IR pulses. The pulse frequency should correspond to the carrier frequency shown in the parts table. This component is not qualified to automotive specifications.
Features
AI Translation
- Presence sensor: detection range up to 2m
- Light barrier: using TSAL6200, detection range up to 12m at IF = 50mA
- Fast proximity sensing: detection range up to 2m at 5ms response time
- Supply voltage: 2.0V to 5.5V
- Material classification: refer to relevant documentation for compliance definitions
- RoHS compliant
- Halogen-free
- Eco (5 - 2008)
Applications
AI Translation
- Reflective sensor for hand dryers, towel or soap dispensers, faucets, and toilet flushers
- Vending machine drop detection
- Security doors and pet doors
- Personnel or object proximity switches
- Fast proximity sensor for toys, robots, drones, and other consumer and industrial applications
C20346076 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

