LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI OPA4205ADT

Manufacturer
MPN
OPA4205ADT
LCSC Part #
C20345596
Packaging
SOIC-14
Customer #
Key Attributes
25mA 4 25uV 4V/us 140dB 500pA 240uA 3.6MHz Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTI OPA4205ADT
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Output Current25mA
Number of Channels4
Vos - Input Offset Voltage25uV
Slew Rate4V/us
Input Offset Current(Ios)400pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)140dB
Ib - Input Bias Current500pA
Input Offset Voltage Drift(Vos TC)80nV/℃
Quiescent Current240uA
Gain Bandwidth Product3.6MHz
FeaturesEMI filtering/RF suppression
Input Voltage Noise Density7.2nV/√Hz@1kHz
Dual Supply-18V~-2.25V;2.25V~18V
Rail to RailRail-to-rail output
Single Supply4.5V~36V

Introduction

AI Translation

The OPA205, OPA2205, and OPA4205 (OPAx205) are the next generation of the industry-standard OPAx277 family. The OPA206 and OPA2206 are related devices with the same op-amp core, but with the added feature of input overvoltage protection ±40 V above the supplies. These devices are precision, bipolar e-trim op amps with super-beta inputs. TI's proprietary trimming technology is used to achieve a typical input offset voltage of ±4 μV (±2 μV, high grade), and a typical input offset voltage drift of ±0.08 μV (±0.04 μV, high grade). Designed on a bipolar process, the OPAx205 provide 3.6-MHz gain bandwidth for a mere 220 μA of quiescent current. The devices also achieve a low voltage noise density of only 7.2 nV/√Hz at 1 kHz. The super-beta inputs of the OPAx205 have a very low input bias current of 100 pA (typical) and a current noise density of 110 fA/√Hz. The high performance of the OPAx205 makes these devices an excellent choice for systems requiring high precision and low power consumption, such as flow and pressure transmitters, portable data acquisition (DAQ) systems, and high-density source measurement units (SMU).

Features

AI Translation
  • e-trim™ operational amplifier performance
  • Low offset voltage: 25 μV (max), 15 μV (max, high grade)
  • Low offset voltage drift: ±0.5 μV/°C (max), ±0.2 μV/°C (max, high grade)
  • Super beta inputs
  • Input bias current: 500 pA (max)
  • Input current noise: 110 fA/√Hz
  • Low noise - 0.1 to 10-Hz: 0.2 μVPP
  • Voltage noise: 7.2 nV/√Hz
  • AOL, CMRR, and PSRR: > 126 dB (full temperature range)
  • Gain bandwidth product: 3.6 MHz
  • Low quiescent current: 240 μA (max)
  • Slew rate: 4 V/μs
  • Overload power limiter
  • Rail-to-rail output
  • EMI and RFI filtered inputs
  • Wide supply: 4.5 V to 36 V
  • Temperature range: -40°C to +125°C
  • Available in standard grade (OPAx205A) and high grade (OPA2205, preview)
  • Available with ±40-V overvoltage protection in the OPA206 and OPA2206

Applications

AI Translation
  • Flow transmitter
  • String inverter
  • Data acquisition (DAQ)
  • Source measurement unit (SMU)
  • Lab and field instrumentation
  • Battery test
  • Analog input module
  • Pressure transmitter