LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
TI LMK6DA12500ADLFR product image
Imágenes ilustrativas

TI LMK6DA12500ADLFR

Fabricante
N.º de pieza fab.
LMK6DA12500ADLFR
Nº LCSC
C20345514
Emb.
-
Número de Cliente
Atrib. clave
Oscillators RoHS
Hoja de DatosTI LMK6DA12500ADLFR
Cumplimiento RoHS1 documentos disponibles
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 6.5978$ 6.60
200+$ 2.6332$ 526.64
500+$ 2.5458$ 1272.90
1,000+$ 2.5021$ 2502.10
Encapsulado Estándar3000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteTI
Emb.-
Features-

Descripción

Traducción por IA

High-performance differential and single-ended output Oscillator, supporting any fixed frequency within the below range: LMK6D: 1MHz to 400MHz, LVDS output LMK6H: 1MHz to 400MHz, HCSL output LMK6P: 1MHz to 400MHz, LVPECL output LMK6C: 1MHz to 200MHz, LVCMOS output

Ultra-low jitter: LMK6D/LMK6H/LMK6P: 100fs typical / 125fs maximum RMS jitter at 156.25MHz (12kHz to 20MHz) LMK6C: 350fs typical / 500fs maximum RMS jitter at 100MHz (12kHz to 20MHz) LMK6H: PCIe Gen 1 to Gen 6 compliant

Texas Instruments' Bulk-Acoustic Wave (BAW) is a micro-resonator technology that enables integration of high-precision BAW resonator directly into packages with ultra-low jitter clock circuitry. BAW is fully designed and manufactured at TI factories like other silicon-based fabrication processes.

The LMK6x device is an ultra-low jitter, fixed - frequency oscillator which incorporates the BAW as the resonator source. The device is factory - programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high - performance fractional frequency divider, the LMK6x is capable of producing any frequency within the specified range providing a single device family for all frequency needs.

The high - performance clocking, mechanical stability, flexibility, and small package options for this device are designed for reference and core clocks in high - speed SERDES used in telecommunications, data and enterprise network, and industrial applications.

Características

Traducción por IA
  • Ultra-low jitter:
    • LMK6D/LMK6H/LMK6P: 100fs typical / 125fs maximum RMS jitter at 156.25MHz (12kHz to 20MHz)
    • LMK6C: 350fs typical / 500fs maximum RMS jitter at 100MHz (12kHz to 20MHz)
  • LMK6H: PCIe Gen 1 to Gen 6 compliant
  • Incorporates BAW as the resonator source
  • Factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin
  • With a high-performance fractional frequency divider, capable of producing any frequency within the specified range

Aplicaciones

Traducción por IA
  • 56G/112G PAM4 clocking
  • 100G/200G/400G/800G Optical Transport Network and Coherent Optics
  • Network equipment, switches, routers, line cards, SAN, data centers and baseband units (BBU)
  • PCIe Gen 1 to Gen 6 compliant reference clock
  • Industrial applications
  • Test and measurement
  • ASIC, FPGA, MCU reference clocking
  • High-performance crystal oscillator replacement