ABRACON AMPMADB-31.2500T
| Manufacturer | |
| MPN | AMPMADB-31.2500T |
| LCSC Part # | C2034501 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | SMD2016-4P Oscillators RoHS |
| Datasheet | ABRACON AMPMADB-31.2500T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact footprint as small as 1.6 x 1.2 mm
- Low 0.84 mm profile
- Low power consumption
- 1MHz to 80MHz output frequency range
- Short lead time for new frequencies
- Wide - 40°C to +85°C operating temperature range
- Output enable or ultra - low power standby: 1 μA (typ)
- Low operating current: 1.3 mA IDD (typ)
Applications
AI Translation
- Wearables
- Internet of Things (IoT)
- Industrial IoT
- Audio and video
- Drones and robotics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2675 | $ 2.27 |
| 200+ | $ 0.8783 | $ 175.66 |
| 500+ | $ 0.8475 | $ 423.75 |
| 1,000+ | $ 0.832 | $ 832.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD2016-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON |
| Type | Description | |
|---|---|---|
| Packaging | SMD2016-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact footprint as small as 1.6 x 1.2 mm
- Low 0.84 mm profile
- Low power consumption
- 1MHz to 80MHz output frequency range
- Short lead time for new frequencies
- Wide - 40°C to +85°C operating temperature range
- Output enable or ultra - low power standby: 1 μA (typ)
- Low operating current: 1.3 mA IDD (typ)
Applications
AI Translation
- Wearables
- Internet of Things (IoT)
- Industrial IoT
- Audio and video
- Drones and robotics
C2034501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

