LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Zilog ZEPIR0BBS02MODG

Manufacturer
MPN
ZEPIR0BBS02MODG
LCSC Part #
C20344870
Packaging
-
Customer #
Key Attributes
UART Optical Motion Sensors RoHS
DatasheetZilog ZEPIR0BBS02MODG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Motion Sensors/Optical Motion Sensors
ManufacturerZilog
Packaging-
Length25.5mm
Width16.7mm
Height11mm
InterfaceUART
Operating Temperature0℃~+70℃
Voltage - Supply2.8V~3.6V
Measurement Type-
FeaturesLow power/sleep mode