LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM XR1015-QH-0G0T product image
Images for reference only

MACOM XR1015-QH-0G0T

Manufacturer
MPN
XR1015-QH-0G0T
LCSC Part #
C20344572
Packaging
-
Customer #
Key Attributes
XR1015-QH 10 - 16 GHz Receiver
DatasheetMACOM XR1015-QH-0G0T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.9591$ 34.96
200+$ 13.9497$ 2789.94
500+$ 13.4836$ 6741.80
1,000+$ 13.2538$ 13253.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Receivers
ManufacturerMACOM
Packaging-
Operating Temperature-40℃~+85℃
Interface-
Features-
Data Rate-
Voltage - Supply-

Introduction

AI Translation

XR1015-QH is a 10.0 - 16.0 GHz QFN-packaged receiver with a noise figure of 2.5 dB and a conversion gain of 12.0 dB. The device integrates an LNA, an image rejection mixer, and an LO buffer amplifier in a 4x4mm fully molded QFN package. The image rejection mixer eliminates the need for a bandpass filter after the LNA to suppress thermal noise at the image frequency. I and Q mixer outputs are provided, requiring an external 90-degree hybrid to select the desired sideband. The device is fabricated using M/A-COM Technology Solutions' GaAs pHEMT device model technology based on electron beam lithography to ensure high repeatability and consistency. It is designed for point-to-point radio applications and is also suitable for other telecommunications applications such as SATCOM and VSAT.

Features

AI Translation
  • Integrated LNA, mixer, and LO buffer amplifier
  • Noise figure 2.5 dB
  • Conversion gain 12.0 dB
  • Lead-free 4mm 24-pin QFN package
  • 100% RF, DC, and noise figure tested
  • RoHS compliant, 260°C reflow capable

Applications

AI Translation
  • Point-to-point radio
  • Satellite communications
  • VSAT