LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MACOM MADRCC0002TR

Manufacturer
MPN
MADRCC0002TR
LCSC Part #
C20344224
Packaging
PQFN-32(4x6)
Customer #
Key Attributes
4.5V~5.5V PQFN-32(4x6) RF Misc ICs and Modules
DatasheetMACOM MADRCC0002TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMACOM
PackagingPQFN-32(4x6)
Frequency Range925MHz~960MHz;1.93GHz~1.99GHz;2.04GHz~2.24GHz
Voltage - Supply4.5V~5.5V
Features-
Function-
Operating Temperature-40℃~+85℃
ApplicationsGSM;PCS;UMTS

Introduction

AI Translation

MADRCC0002 is a dual-channel, break-free driver that generates logarithmic output current for linearization of PIN diode-based vector modulators. When used with external components as shown in Figure 1, the driver produces a linearized transfer function between the driver's input control voltage and the attenuation/phase output of the vector modulator. MADRCC0002 has been optimized for linearizing M/A-COM vector modulators, but is also compatible with most types of cathode-grounded vector modulators. The driver is housed in a 6×4 mm chip-scale package suitable for commercial SMT applications. Figure 1 shows a typical schematic of a dual-channel linearizer driving a vector modulator.

Features

AI Translation
  • Linearizes M/A-COM PIN diode vector modulators over 360° phase range
  • Dual-channel design: one driver per vector modulator
  • Guaranteed minimum output current of 20 mA
  • Single +5V supply operation
  • Low quiescent current
  • Single control voltage per channel
  • 6×4 mm chip-scale package
  • Evaluation board with vector modulator available
  • Tape and reel packaging available
  • PQFN package