LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MA4PK3004 product image
Images for reference only

MACOM MA4PK3004

Manufacturer
MPN
MA4PK3004
LCSC Part #
C20344097
Packaging
SMD
Customer #
Key Attributes
25A 3kV 1.2V@1A SMD RF Diodes
DatasheetMACOM MA4PK3004
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 269.3048$ 269.30
200+$ 107.4546$ 21490.92
500+$ 103.8649$ 51932.45
1,000+$ 102.0905$ 102090.50
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerMACOM
PackagingSMD
Diode Configuration-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified25A
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)10uA@3000V
Voltage - DC Reverse(Vr)3kV
Voltage - Forward(Vf@If)1.2V@1A

Introduction

AI Translation

The KILOVOLT™ PIN diode series employs modern semiconductor and packaging technologies to ensure low-loss, low-distortion, and reliable performance in multi-kilowatt switching applications down to 1 MHz. The PIN die used features low resistance, high power dissipation, and very high voltage withstanding capability. KILOVOLT™ PIN diodes are fabricated from float-zone material with ultra-high resistivity and long carrier lifetime, with P+ and N+ regions deposited via an epitaxial process developed by MACOM specifically for high-voltage PIN diodes. Compared to conventional double-diffusion processes, this approach better preserves carrier lifetime and delivers superior interlayer interfaces. The I-region width is precisely controlled using modern lapping techniques. KILOVOLT™ PIN diode die utilize MACOM's proprietary Cermachip™ glass passivation technology. A hard glass layer covers all exposed junctions and intrinsic surfaces, forming a hermetically sealed, passivated die that has been deployed in numerous high-reliability commercial programs. The KILOVOLT™ PIN diode series is designed as high-power switching elements for multi-kilowatt HF and VHF applications. The electrical and thermal characteristics of these PIN diodes are extensively characterized to ensure predictable low-loss, high-power handling, and low-distortion performance.

Features

AI Translation
  • Reverse voltage up to 3000V
  • Rated current 25A
  • Designed for high-frequency, multi-throw kilowatt switching
  • Low loss, low distortion
  • Rugged, hermetically sealed package
  • Convenient solder lug connections
  • Non-magnetic in fields up to 3 Tesla, suitable for MRI applications
  • RoHS compliant

Applications

AI Translation
  • Filter switch
  • Antenna coupler
  • Power amplifier bypass switch
  • MRI switch