LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ABRACON AMPMDFB-2.5000T

Manufacturer
MPN
AMPMDFB-2.5000T
LCSC Part #
C2034334
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Oscillators
DatasheetABRACON AMPMDFB-2.5000T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD2520-4P
Frequency Stability±25ppm
Voltage - Supply1.71V~3.63V

Features

AI Translation
  • Compact footprint as small as 1.6 x 1.2 mm
  • Low 0.84 mm profile
  • Low power consumption
  • 1MHz to 80MHz output frequency range
  • Short lead time for new frequencies
  • Wide - 40°C to +85°C operating temperature range
  • Output enable or ultra - low power standby: 1 μA (typ)
  • Low operating current: 1.3 mA IDD (typ)

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones and robotics