LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AMPMGDA-66.6600T product image
Images for reference only

ABRACON AMPMGDA-66.6600T

Manufacturer
MPN
AMPMGDA-66.6600T
LCSC Part #
C2034333
Packaging
SMD1612-4P
Customer #
Key Attributes
SMD1612-4P Oscillators RoHS
DatasheetABRACON AMPMGDA-66.6600T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5623$ 2.56
200+$ 0.9925$ 198.50
500+$ 0.957$ 478.50
1,000+$ 0.9401$ 940.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD1612-4P
Frequency Stability±25ppm
Voltage - Supply1.71V~3.63V

Features

AI Translation
  • Compact footprint as small as 1.6 x 1.2 mm
  • Low 0.84 mm profile
  • Low power consumption
  • 1MHz to 80MHz output frequency range
  • Short lead time for new frequencies
  • Wide - 40°C to +85°C operating temperature range
  • Output enable or ultra - low power standby: 1 μA (typ)
  • Low operating current: 1.3 mA IDD (typ)

Applications

AI Translation
  • Wearables
  • Internet of Things (IoT)
  • Industrial IoT
  • Audio and video
  • Drones and robotics