LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ISSI IS31FL3296-QFLS4-TR

Manufacturer
ISSIAsian Brands
MPN
IS31FL3296-QFLS4-TR
LCSC Part #
C20342572
Packaging
QFN-20(3x3)
Customer #
Key Attributes
40mA 220Hz~23kHz 6 2.7V~5.5V QFN-20(3x3) LED Drivers RoHS
DatasheetISSI IS31FL3296-QFLS4-TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ManufacturerISSI
PackagingQFN-20(3x3)
Output Current40mA
Operating Temperature-40℃~+125℃
Frequency - Switching220Hz~23kHz
DimmingPWM;I2C
Voltage - Input(AC)-
Number of Channels6
Type-
FeaturesOver-Temperature Protection (OTP)
Switch tube (built-in/external)Built-in
Output Voltage-
Topology-
Constant Current Accuracy-
Voltage - Input(DC)2.7V~5.5V

Introduction

AI Translation

The IS31FL3296 is a 6 LED current sink LED driver with 1MHz I2C compatible programming interface. Each LED can be dimmed individually with 12-bit PWM data and color calibrated with 8-bit DC scaling data, providing 4096 steps of linear PWM dimming and 256 steps of DC current adjustment levels. All channels output current can be further globally adjusted in 64 steps. The IS31FL3296 operates from 2.7V to 5.5V and features a very low operational and shutdown current. Each channel of IS31FL3296 can operate in “PWM & Current Level mode” or “Pattern mode” or “Current Level Mode”. In “PWM & Current Level mode”, the output current is set by PWM and 8-bits current level registers. In “Pattern mode”, the timing characteristics for RGB channels output can be individually adjusted to maintain a pre-established pattern sequence without requiring any additional MCU interaction, thus saving valuable system resources. In “Current Level mode”, the output current is set by 8-bits current level register. IS31FL3296 is available in QFN-20 (3mm×3mm) and UTQFN-12 (2mm×2mm) packages. It operates from 2.7V to 5.5V over the temperature range of -40°C to +125°C.

Features

AI Translation
  • Supply voltage range: 2.7V to 5.5V
  • 6 current sinks, Iour = 40mA (Max.)
  • Ultra-low operational current 200μA Typ. at VCC = 3.6V
  • Power-saving mode: 1μA (Typ.) with SDB pulled high and all LEDs off
  • Accurate color rendition
  • 12-bit 18+4-bit PWM/channel
  • 8-bit correction current/channel
  • 6-bit global current adjusts
  • SDB rising edge reset I2C module
  • 1MHz I2C-compatible interface
  • Auto breath function:
    • 3 patterns for auto breath
    • Fade IN/ Fade OUT time up to 8s
    • Single pulse/Multi pulse/Manual control modes for auto breath
    • 3 colors pre-configure registers for color breath
  • 23kHz PWM frequency (8+4-bit PWM mode)
  • QFN-20 (3mm×3mm) and UTQFN-12 (2mm×2mm) packages
  • RoHS & Halogen-Free Compliance
  • TSCA Compliance

Applications

AI Translation
  • Hand-held devices for LED display
  • Gaming device (Mouse, Mouse Pad etc.)
  • IOT device (AI speaker etc.)