ABRACON AMPMGDB-10.0000T
| Manufacturer | |
| MPN | AMPMGDB-10.0000T |
| LCSC Part # | C2034172 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | SMD1612-4P Oscillators |
| Datasheet | ABRACON AMPMGDB-10.0000T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 1.71V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 1.71V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact footprint, as small as 1.6 x 1.2 mm
- Low profile, only 0.84 mm
- Low power consumption
- Output frequency range: 1 MHz to 80 MHz
- Short lead time for new frequency products
- Wide operating temperature range: -40°C to +85°C
- Output enable or micro-power standby: 12μA (typical)
- Low operating current: 1.3 mA IDD (typical)
Applications
AI Translation
- Wearable devices
- IoT
- Industrial IoT
- Audio and video
- Drones and robotics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5623 | $ 2.56 |
| 200+ | $ 0.9925 | $ 198.50 |
| 500+ | $ 0.957 | $ 478.50 |
| 1,000+ | $ 0.9401 | $ 940.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 1.71V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1612-4P |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 1.71V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact footprint, as small as 1.6 x 1.2 mm
- Low profile, only 0.84 mm
- Low power consumption
- Output frequency range: 1 MHz to 80 MHz
- Short lead time for new frequency products
- Wide operating temperature range: -40°C to +85°C
- Output enable or micro-power standby: 12μA (typical)
- Low operating current: 1.3 mA IDD (typical)
Applications
AI Translation
- Wearable devices
- IoT
- Industrial IoT
- Audio and video
- Drones and robotics
C2034172 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

