EPSON TG2520CEN 48.0000M-KFGNNMB
| Manufacturer | |
| MPN | TG2520CEN 48.0000M-KFGNNMB |
| LCSC Part # | C20340871 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet | EPSON TG2520CEN 48.0000M-KFGNNMB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Output Frequency: 12 MHz to 52 MHz Supply Voltage: Typ. 2.8 V / Typ. 3.0 V / Typ. 3.3 V Frequency/Temperature Characteristics: Max. ±2.0×10⁻⁶ External Dimensions: 3.2×2.5×0.9 mm or 2.5×2.0×0.8 mm
- Part Number Description:
- ① Part number
- ② Output (C: CMOS)
- ③ Frequency
- ④ Supply voltage (refer to symbol table)
- ⑤ Frequency/temperature characteristics (F: Max. ±2.0×10⁻⁶)
- ⑥ Operating temperature (G: -40°C to +85°C)
- ⑦ OE function (N: None)
- ⑧ Vc function (refer to symbol table, A: Vc = Any) For stable operation, place a 0.01 μF to 0.1 μF bypass capacitor between VCC and GND as close to the TCXO as possible.
Features
AI Translation
- High stability, CMOS output
Applications
AI Translation
- Reference clock for measurement instruments
- Wireless communication devices (smart meters, telemetry units, etc.)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.933 | $ 2.93 |
| 200+ | $ 1.1704 | $ 234.08 |
| 500+ | $ 1.1317 | $ 565.85 |
| 1,000+ | $ 1.1115 | $ 1111.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Output Frequency: 12 MHz to 52 MHz Supply Voltage: Typ. 2.8 V / Typ. 3.0 V / Typ. 3.3 V Frequency/Temperature Characteristics: Max. ±2.0×10⁻⁶ External Dimensions: 3.2×2.5×0.9 mm or 2.5×2.0×0.8 mm
- Part Number Description:
- ① Part number
- ② Output (C: CMOS)
- ③ Frequency
- ④ Supply voltage (refer to symbol table)
- ⑤ Frequency/temperature characteristics (F: Max. ±2.0×10⁻⁶)
- ⑥ Operating temperature (G: -40°C to +85°C)
- ⑦ OE function (N: None)
- ⑧ Vc function (refer to symbol table, A: Vc = Any) For stable operation, place a 0.01 μF to 0.1 μF bypass capacitor between VCC and GND as close to the TCXO as possible.
Features
AI Translation
- High stability, CMOS output
Applications
AI Translation
- Reference clock for measurement instruments
- Wireless communication devices (smart meters, telemetry units, etc.)
C20340871 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

