EPSON TG2016SMN 19.2000M-MCGNNM5
| Manufacturer | |
| MPN | TG2016SMN 19.2000M-MCGNNM5 |
| LCSC Part # | C20340762 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet | EPSON TG2016SMN 19.2000M-MCGNNM5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Output Frequency: 10 MHz ~ 55 MHz Supply Voltage: Typical 1.8 V / 2.8 V / 3.0 V / 3.3 V Frequency/Temperature Characteristics: Max ±0.5 × 10⁻⁶ over -40 °C to +85 °C; Max ±2.0 × 10⁻⁶ over -40 °C to +85 °C External Dimensions: 2.0 × 1.6 × 0.73 mm / 2.5 × 2.0 × 0.8 mm Part Number Description: ① Model (TG2016, TG2520) ② Output (S: Clipped Sine Wave) ③ Frequency ④ Supply Voltage (refer to symbol table) ⑤ Frequency/Temperature Characteristics (C: Max ±0.5 × 10⁻⁶, F: Max ±2.0 × 10⁻⁶) ⑥ Operating Temperature (G: -40 °C to +85 °C) ⑦ ST Function (N: None) ⑧ Vc Function (refer to symbol table, A: Vc = Any Value) ⑨ Internal Identification Code (Default "M")
Features
- Low noise
- TG2016SMN dimensions: 2.0×1.6×0.73mm
- TG2520SMN dimensions: 2.5×2.0×0.8mm
Applications
- GPS
- RF
- Wireless communication devices (LTE, WiMAX, Wi-Fi, W-LAN, IoT, etc.)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8254 | $ 4.83 |
| 200+ | $ 1.9259 | $ 385.18 |
| 500+ | $ 1.8606 | $ 930.30 |
| 1,000+ | $ 1.8302 | $ 1830.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Output Frequency: 10 MHz ~ 55 MHz Supply Voltage: Typical 1.8 V / 2.8 V / 3.0 V / 3.3 V Frequency/Temperature Characteristics: Max ±0.5 × 10⁻⁶ over -40 °C to +85 °C; Max ±2.0 × 10⁻⁶ over -40 °C to +85 °C External Dimensions: 2.0 × 1.6 × 0.73 mm / 2.5 × 2.0 × 0.8 mm Part Number Description: ① Model (TG2016, TG2520) ② Output (S: Clipped Sine Wave) ③ Frequency ④ Supply Voltage (refer to symbol table) ⑤ Frequency/Temperature Characteristics (C: Max ±0.5 × 10⁻⁶, F: Max ±2.0 × 10⁻⁶) ⑥ Operating Temperature (G: -40 °C to +85 °C) ⑦ ST Function (N: None) ⑧ Vc Function (refer to symbol table, A: Vc = Any Value) ⑨ Internal Identification Code (Default "M")
Features
- Low noise
- TG2016SMN dimensions: 2.0×1.6×0.73mm
- TG2520SMN dimensions: 2.5×2.0×0.8mm
Applications
- GPS
- RF
- Wireless communication devices (LTE, WiMAX, Wi-Fi, W-LAN, IoT, etc.)
C20340762 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

