EPSON TG-5511CA-95N 20.0000M0
| Manufacturer | |
| MPN | TG-5511CA-95N 20.0000M0 |
| LCSC Part # | C20340726 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet | EPSON TG-5511CA-95N 20.0000M0 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
TG-5510CA and TG-5511CA Products Frequency Range: 10 MHz to 54 MHz Supply Voltage: 3.3 V typical Frequency/Temperature Characteristics: ±0.28×10⁻⁶ max (-40 °C to +85 °C, 105 °C option available) Free-Run Accuracy: ±4.6×10⁻⁶ max over 20 years (for Stratum 3) External Dimensions: 7.0×5.0×1.5 mm (10-pin or 4-pin) To ensure stable operation, a 0.01 μF to 0.1 μF bypass capacitor should be placed as close as possible to the power supply terminals (between VCC and GND) of the crystal product. OE pin = "H" or "Open": outputs specified frequency; OE pin = "L": output high impedance.
Features
- 105°C high temperature
- High stability
Applications
- Network Synchronization
- Stratum3
- Base Station
- SyncE
- IEEE1588
- Microwave
- Base Station
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9523 | $ 4.95 |
| 200+ | $ 1.9762 | $ 395.24 |
| 500+ | $ 1.9111 | $ 955.55 |
| 1,000+ | $ 1.8778 | $ 1877.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
TG-5510CA and TG-5511CA Products Frequency Range: 10 MHz to 54 MHz Supply Voltage: 3.3 V typical Frequency/Temperature Characteristics: ±0.28×10⁻⁶ max (-40 °C to +85 °C, 105 °C option available) Free-Run Accuracy: ±4.6×10⁻⁶ max over 20 years (for Stratum 3) External Dimensions: 7.0×5.0×1.5 mm (10-pin or 4-pin) To ensure stable operation, a 0.01 μF to 0.1 μF bypass capacitor should be placed as close as possible to the power supply terminals (between VCC and GND) of the crystal product. OE pin = "H" or "Open": outputs specified frequency; OE pin = "L": output high impedance.
Features
- 105°C high temperature
- High stability
Applications
- Network Synchronization
- Stratum3
- Base Station
- SyncE
- IEEE1588
- Microwave
- Base Station
C20340726 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

