LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FC-135 32.7680K-60AA70KD5 product image
Images for reference only

EPSON FC-135 32.7680K-60AA70KD5

Manufacturer
MPN
FC-135 32.7680K-60AA70KD5
LCSC Part #
C20340317
Packaging
-
Customer #
Key Attributes
Crystals RoHS
DatasheetEPSON FC-135 32.7680K-60AA70KD5
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
Packaging-

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1×10⁻⁶ Step)
  • Supply voltage: 1.62 V to 3.63 V
  • Function: Output enable (OE) or Standby (ST)
  • Frequency tolerance: ±15×10⁻⁶ (-40 ℃ to +85 ℃), ±20×10⁻⁶, ±50×10⁻⁶ (-40 ℃ to +105 ℃)
  • PLL technology to enable short lead time
  • Available field oscillator programmer “SG - Writer II”