SIEMENS 3RT29345AB01
| Manufacturer | |
| MPN | 3RT29345AB01 |
| LCSC Part # | C20339536 |
| Packaging | - |
| Customer # | |
| Key Attributes | Accessories RoHS |
| Datasheet | SIEMENS 3RT29345AB01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Accessories | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Accessories | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Electromagnetic coil for contactor S2, 24V AC, 50Hz
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 302.7522 | $ 302.75 |
| 200+ | $ 120.8005 | $ 24160.10 |
| 500+ | $ 116.7634 | $ 58381.70 |
| 1,000+ | $ 114.7692 | $ 114769.20 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Accessories | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Accessories | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Electromagnetic coil for contactor S2, 24V AC, 50Hz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |

