SIEMENS 18GUG92BD
| Manufacturer | |
| MPN | 18GUG92BD |
| LCSC Part # | C20338181 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet | SIEMENS 18GUG92BD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This is a Size 2 1/2 non-reversing motor starter, three-phase full voltage, equipped with a solid-state overload relay, overload relay current range 25 - 100A, 208V AC, 60Hz coil, combination 100A circuit breaker, NEMA Type 1 enclosure, for indoor general-purpose use, standard-width enclosure.
Features
AI Translation
- Non-reversing motor starter
- Three-phase full voltage
- Solid-state overload relay, current range 25 - 100A
- 208VAC 60HZ coil
- Combination 100A circuit breaker
- NEMA Type 1 enclosure, general purpose indoor
- Standard width enclosure
Applications
AI Translation
- Industrial control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+40℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This is a Size 2 1/2 non-reversing motor starter, three-phase full voltage, equipped with a solid-state overload relay, overload relay current range 25 - 100A, 208V AC, 60Hz coil, combination 100A circuit breaker, NEMA Type 1 enclosure, for indoor general-purpose use, standard-width enclosure.
Features
AI Translation
- Non-reversing motor starter
- Three-phase full voltage
- Solid-state overload relay, current range 25 - 100A
- 208VAC 60HZ coil
- Combination 100A circuit breaker
- NEMA Type 1 enclosure, general purpose indoor
- Standard width enclosure
Applications
AI Translation
- Industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

