LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ProLabs XFP-7D-30-C product image
Images for reference only

ProLabs XFP-7D-30-C

Manufacturer
MPN
XFP-7D-30-C
LCSC Part #
C20336256
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetProLabs XFP-7D-30-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1042.8471$ 1042.85
200+$ 979.443$ 195888.60
500+$ 946.713$ 473356.50
1,000+$ 930.5416$ 930541.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This Rad(⊥) XFP-7D-30 compatible XFP transceiver delivers 10GBase-DWDM throughput over distances up to 80km via LC connector using 1553.33nm wavelength single-mode fiber (SMF). It is guaranteed 100% compatible with equivalent Rad(⊥) transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features Digital Optical Monitoring (DOM) for access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA).

Features

AI Translation
  • Compliant with INF-8077i standard
  • Duplex LC connector
  • Temperature-stable EML transmitter and APD receiver
  • Single-mode fiber
  • Operating temperature range: 0~70°C
  • Hot-pluggable
  • Metal housing, low EMI
  • Excellent ESD protection
  • RoHS compliant and lead-free

Applications

AI Translation
  • DWDM-based 10x Gigabit Ethernet
  • 8x/10x Fibre Channel
  • Access, metro, and enterprise networks