LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ProLabs XCVR-V10V31-C product image
Images for reference only

ProLabs XCVR-V10V31-C

Manufacturer
MPN
XCVR-V10V31-C
LCSC Part #
C20335701
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetProLabs XCVR-V10V31-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1569.4859$ 1569.49
200+$ 1474.0614$ 294812.28
500+$ 1424.8029$ 712401.45
1,000+$ 1400.4636$ 1400463.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This SFP28 optical module, compatible with Ciena XCVR-V10V31, supports 25GBase-LR transmission up to 10km over SMF via LC interface at a 1310nm wavelength. It guarantees 100% compatibility with equivalent Ciena optical modules. This easy-to-install, hot-pluggable optical module is programmed, uniquely serialized, and tested for data traffic and applications to ensure consistent initialization and performance. It also features DOM functionality for access to real-time operating parameters. This optical module is TAA compliant.

Features

AI Translation
  • Compliant with SFF-8402 and SFF-8472 standards
  • Duplex LC connector
  • Single-mode fiber
  • Industrial temperature range -40°C ~ 85°C
  • Hot-pluggable
  • Metal housing, low EMI
  • Excellent ESD protection
  • RoHS compliant and lead-free

Applications

AI Translation
  • 25GBase Ethernet
  • Access networks and enterprise networks