ProLabs XCVR-080V55-35.04-C
| Manufacturer | |
| MPN | XCVR-080V55-35.04-C |
| LCSC Part # | C20335225 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs XCVR-080V55-35.04-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This XFP transceiver, compatible with Ciena XCVR-080V55-35.04, delivers 10GBase-DWDM throughput up to 80km over SMF via LC connectors at a wavelength of 1535.04nm. It is guaranteed 100% compatible with equivalent Ciena transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application compatibility to ensure consistent initialization and performance. It also features DOM functionality for access to real-time operating parameters. This transceiver is TAA compliant.
Features
- Compliant with INF-8077i
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- DWDM-based 10x Gigabit Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This XFP transceiver, compatible with Ciena XCVR-080V55-35.04, delivers 10GBase-DWDM throughput up to 80km over SMF via LC connectors at a wavelength of 1535.04nm. It is guaranteed 100% compatible with equivalent Ciena transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application compatibility to ensure consistent initialization and performance. It also features DOM functionality for access to real-time operating parameters. This transceiver is TAA compliant.
Features
- Compliant with INF-8077i
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- DWDM-based 10x Gigabit Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

