LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ProLabs WRT-XFPSMCLR2-059-C product image
Images for reference only

ProLabs WRT-XFPSMCLR2-059-C

Manufacturer
MPN
WRT-XFPSMCLR2-059-C
LCSC Part #
C20334636
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetProLabs WRT-XFPSMCLR2-059-C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1042.8471$ 1042.85
200+$ 979.443$ 195888.60
500+$ 946.713$ 473356.50
1,000+$ 930.5416$ 930541.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This XFP transceiver, compatible with the JDSU WRT-XFPSMCLR2-059, delivers 10GBase-DWDM throughput up to 80km over SMF via LC connectors using a 1530.33nm wavelength. It guarantees 100% compatibility with equivalent JDSU transceivers. The transceiver is easy to install and hot-swappable, and has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features DOM for access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).

Features

AI Translation
  • Compliant with INF-8077i
  • Duplex LC connector
  • Temperature-stable EML transmitter and APD receiver
  • Single-mode fiber
  • Commercial temperature range 0 ~ 70°C
  • Hot-pluggable
  • Metal housing, low EMI
  • Excellent ESD protection
  • RoHS compliant and lead-free

Applications

AI Translation
  • DWDM-based 10x Gigabit Ethernet
  • 8x/10x Fibre Channel
  • Access, metro, and enterprise networks