ProLabs TRX100113/08-C
| Manufacturer | |
| MPN | TRX100113/08-C |
| LCSC Part # | C20334404 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs TRX100113/08-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This SFP+ transceiver, compatible with the Infinera® TRX100113/08, utilizes a 1610nm wavelength via LC connectors to deliver up to 80km of 10GBase-CWDM throughput over SMF. It is guaranteed 100% compatible with equivalent Infinera® transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features DOM functionality for access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA).
Features
- Compliant with SFF-8432 and SFF-8472 standards
- Duplex LC connector
- Single-mode fiber
- Commercial temperature range 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- 10x Gigabit Ethernet based on CWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
- Mobile fronthaul CPRI/OBSAI
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2933.0084 | $ 2933.01 |
| 200+ | $ 2754.6805 | $ 550936.10 |
| 500+ | $ 2662.6296 | $ 1331314.80 |
| 1,000+ | $ 2617.1461 | $ 2617146.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This SFP+ transceiver, compatible with the Infinera® TRX100113/08, utilizes a 1610nm wavelength via LC connectors to deliver up to 80km of 10GBase-CWDM throughput over SMF. It is guaranteed 100% compatible with equivalent Infinera® transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features DOM functionality for access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA).
Features
- Compliant with SFF-8432 and SFF-8472 standards
- Duplex LC connector
- Single-mode fiber
- Commercial temperature range 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- 10x Gigabit Ethernet based on CWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
- Mobile fronthaul CPRI/OBSAI
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

