ProLabs SFP-GE-LX-SM1310-A-I-C
| Manufacturer | |
| MPN | SFP-GE-LX-SM1310-A-I-C |
| LCSC Part # | C20333467 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-GE-LX-SM1310-A-I-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Huawei SFP-GE-LX-SM1310-A-I compatible SFP module provides 1000Base-LX transmission over single-mode fiber via LC connector using a 1310nm wavelength, with a reach of up to 10km. The module is guaranteed to be 100% compatible with the equivalent Huawei module. This easy-to-install, hot-pluggable module is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. It is manufactured to meet or exceed Huawei specifications and complies with MSA (Multi-Source Agreement) standards to ensure seamless network integration. The module complies with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Applications
- 1000Base-LX Ethernet
- 1x Fibre Channel
- Access and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 199.4453 | $ 199.45 |
| 200+ | $ 79.5803 | $ 15916.06 |
| 500+ | $ 76.9209 | $ 38460.45 |
| 1,000+ | $ 75.6078 | $ 75607.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Huawei SFP-GE-LX-SM1310-A-I compatible SFP module provides 1000Base-LX transmission over single-mode fiber via LC connector using a 1310nm wavelength, with a reach of up to 10km. The module is guaranteed to be 100% compatible with the equivalent Huawei module. This easy-to-install, hot-pluggable module is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. It is manufactured to meet or exceed Huawei specifications and complies with MSA (Multi-Source Agreement) standards to ensure seamless network integration. The module complies with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Applications
- 1000Base-LX Ethernet
- 1x Fibre Channel
- Access and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

