ProLabs SFP-1GB-DW28-80-I-C
| Manufacturer | |
| MPN | SFP-1GB-DW28-80-I-C |
| LCSC Part # | C20332082 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-1GB-DW28-80-I-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This MSA-compatible SFP module delivers up to 80km of 1000Base-DWDM throughput over SMF using a 1554.94nm wavelength and LC connectors. The module conforms to MSA standards, features a unique serial number, and has been tested for data traffic and application compatibility to ensure seamless integration into your network. DOM functionality is also supported, allowing access to real-time operating parameters. This module is TAA compliant. ProLabs modules are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, metro, and enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3832.4634 | $ 3832.46 |
| 200+ | $ 3599.4491 | $ 719889.82 |
| 500+ | $ 3479.1686 | $ 1739584.30 |
| 1,000+ | $ 3419.737 | $ 3419737.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This MSA-compatible SFP module delivers up to 80km of 1000Base-DWDM throughput over SMF using a 1554.94nm wavelength and LC connectors. The module conforms to MSA standards, features a unique serial number, and has been tested for data traffic and application compatibility to ensure seamless integration into your network. DOM functionality is also supported, allowing access to real-time operating parameters. This module is TAA compliant. ProLabs modules are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, metro, and enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

