ProLabs SFP-1G-BX53-D-AB-C
| Manufacturer | |
| MPN | SFP-1G-BX53-D-AB-C |
| LCSC Part # | C20331867 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-1G-BX53-D-AB-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Allen-Bradley SFP transceiver delivers 1000Base-BX throughput over single-mode fiber (SMF) with 1550nm Tx/1310nm Rx wavelengths at distances up to 10km, using an LC connector. The product is guaranteed 100% compatible with equivalent Allen-Bradley transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. Digital Optical Monitoring (DOM) functionality is also present to allow access to real-time operating parameters. The transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- 1000Base-BX Ethernet
- 1x Fibre Channel
- Access (FTTx) and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 291.4962 | $ 291.50 |
| 200+ | $ 116.3096 | $ 23261.92 |
| 500+ | $ 112.4224 | $ 56211.20 |
| 1,000+ | $ 110.5025 | $ 110502.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Allen-Bradley SFP transceiver delivers 1000Base-BX throughput over single-mode fiber (SMF) with 1550nm Tx/1310nm Rx wavelengths at distances up to 10km, using an LC connector. The product is guaranteed 100% compatible with equivalent Allen-Bradley transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. Digital Optical Monitoring (DOM) functionality is also present to allow access to real-time operating parameters. The transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- 1000Base-BX Ethernet
- 1x Fibre Channel
- Access (FTTx) and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

