ProLabs SFP-10GB-DW58-80-I-C
| Fabricant | |
| Réf. Fab. | SFP-10GB-DW58-80-I-C |
| Réf. LCSC | C20330890 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Fiber Optic Transceiver Modules RoHS |
| Fiche Technique | ProLabs SFP-10GB-DW58-80-I-C |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ProLabs | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ProLabs |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
This MSA-compatible SFP+ optical transceiver delivers 10GBase-DWDM throughput, supporting transmission distances of up to 80km over SMF using a wavelength of 1531.12nm, with an LC connector. The transceiver is MSA-compliant and has been serialized and tested for data traffic and application compatibility to ensure seamless network integration. The DOM function allows access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 4692.8125 | $ 4692.81 |
| 200+ | $ 4407.4885 | $ 881497.70 |
| 500+ | $ 4260.2076 | $ 2130103.80 |
| 1,000+ | $ 4187.4316 | $ 4187431.60 |
Boîtier Standard1/Full Bag | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ProLabs | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricant | ProLabs |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
This MSA-compatible SFP+ optical transceiver delivers 10GBase-DWDM throughput, supporting transmission distances of up to 80km over SMF using a wavelength of 1531.12nm, with an LC connector. The transceiver is MSA-compliant and has been serialized and tested for data traffic and application compatibility to ensure seamless network integration. The DOM function allows access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Détails |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Détails |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

