ProLabs SFP-10GB-DW56-100-F1-C
| Manufacturer | |
| MPN | SFP-10GB-DW56-100-F1-C |
| LCSC Part # | C20330848 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-10GB-DW56-100-F1-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Fujitsu SFP+ optical module delivers 10GBase-DWDM throughput over single-mode fiber (SMF) at a wavelength of 1532.68nm, with a maximum reach of 100km. The module is guaranteed to be 100% compatible with equivalent Fujitsu optical modules. This easy-to-install, hot-swappable optical module has been programmed, uniquely serialized, and tested for data traffic and application compatibility to ensure proper initialization and equivalent functionality. Digital Optical Monitoring (DOM) support is also included, allowing access to real-time operating parameters. This optical module is compliant with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4660.2231 | $ 4660.22 |
| 200+ | $ 4376.8807 | $ 875376.14 |
| 500+ | $ 4230.6222 | $ 2115311.10 |
| 1,000+ | $ 4158.3534 | $ 4158353.40 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Fujitsu SFP+ optical module delivers 10GBase-DWDM throughput over single-mode fiber (SMF) at a wavelength of 1532.68nm, with a maximum reach of 100km. The module is guaranteed to be 100% compatible with equivalent Fujitsu optical modules. This easy-to-install, hot-swappable optical module has been programmed, uniquely serialized, and tested for data traffic and application compatibility to ensure proper initialization and equivalent functionality. Digital Optical Monitoring (DOM) support is also included, allowing access to real-time operating parameters. This optical module is compliant with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

