ProLabs SFP-10GB-DW47-80-C
| Manufacturer | |
| MPN | SFP-10GB-DW47-80-C |
| LCSC Part # | C20330166 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-10GB-DW47-80-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This MSA-compatible SFP+ transceiver delivers 10GBase-DWDM throughput, transmitting up to 80km over SMF using a wavelength of 1539.77nm with an LC connector. The transceiver conforms to MSA standards and undergoes unique serialization and data traffic and application testing to ensure seamless integration into your network. DOM functionality is also built in to allow access to real-time operating parameters. This transceiver is TAA compliant. ProLabs transceivers are RoHS compliant and lead-free.
Applications
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 912.4914 | $ 912.49 |
| 200+ | $ 857.0118 | $ 171402.36 |
| 500+ | $ 828.3745 | $ 414187.25 |
| 1,000+ | $ 814.2241 | $ 814224.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This MSA-compatible SFP+ transceiver delivers 10GBase-DWDM throughput, transmitting up to 80km over SMF using a wavelength of 1539.77nm with an LC connector. The transceiver conforms to MSA standards and undergoes unique serialization and data traffic and application testing to ensure seamless integration into your network. DOM functionality is also built in to allow access to real-time operating parameters. This transceiver is TAA compliant. ProLabs transceivers are RoHS compliant and lead-free.
Applications
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

