ProLabs SFP-10GB-DW44-80-I-AR-C
| Manufacturer | |
| MPN | SFP-10GB-DW44-80-I-AR-C |
| LCSC Part # | C20330111 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-10GB-DW44-80-I-AR-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Arista Networks SFP+ optical transceiver delivers 10GBase-DWDM throughput over single-mode fiber (SMF) at a wavelength of 1542.14nm with a reach of up to 80km, featuring an LC connector. The product is guaranteed to be 100% compatible with equivalent Arista Networks optical transceivers. This easy-to-install, hot-pluggable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also integrated, allowing access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise-class
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5866.0152 | $ 5866.02 |
| 200+ | $ 5509.3609 | $ 1101872.18 |
| 500+ | $ 5325.2591 | $ 2662629.55 |
| 1,000+ | $ 5234.2906 | $ 5234290.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Arista Networks SFP+ optical transceiver delivers 10GBase-DWDM throughput over single-mode fiber (SMF) at a wavelength of 1542.14nm with a reach of up to 80km, featuring an LC connector. The product is guaranteed to be 100% compatible with equivalent Arista Networks optical transceivers. This easy-to-install, hot-pluggable transceiver is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also integrated, allowing access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, metro, and enterprise-class
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

