ProLabs SFP-10GB-DW29-80-C
| Manufacturer | |
| MPN | SFP-10GB-DW29-80-C |
| LCSC Part # | C20329564 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-10GB-DW29-80-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This MSA-compatible SFP+ optical module delivers 10GBase-DWDM throughput over single-mode fiber (SMF) using a 1554.13nm wavelength with LC connectors, supporting transmission distances up to 80km. The module is manufactured to MSA standards and has been tested with data traffic and applications to ensure seamless integration into your network. Digital Optical Monitoring (DOM) functionality is built in, providing access to real-time operating parameters. This module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 912.4914 | $ 912.49 |
| 200+ | $ 857.0118 | $ 171402.36 |
| 500+ | $ 828.3745 | $ 414187.25 |
| 1,000+ | $ 814.2241 | $ 814224.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This MSA-compatible SFP+ optical module delivers 10GBase-DWDM throughput over single-mode fiber (SMF) using a 1554.13nm wavelength with LC connectors, supporting transmission distances up to 80km. The module is manufactured to MSA standards and has been tested with data traffic and applications to ensure seamless integration into your network. Digital Optical Monitoring (DOM) functionality is built in, providing access to real-time operating parameters. This module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

