ProLabs SFP-10GB-DW27-80-JF2-C
| Manufacturer | |
| MPN | SFP-10GB-DW27-80-JF2-C |
| LCSC Part # | C20329537 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-10GB-DW27-80-JF2-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Juniper Networks & Fujitsu, & Rad SFP+ optical module provides 10GBase-DWDM over single-mode fiber (SMF) using a 1555.75nm wavelength, with a transmission distance of up to 80km. The module is guaranteed to be fully compatible with equivalent Juniper Networks & Fujitsu, & Rad optical modules. This easy-to-install, hot-pluggable optical module has been programmed, uniquely serialized, and tested with data traffic and applications to ensure identical initialization and performance. Digital Optical Monitoring (DOM) support is also available for access to real-time operating parameters. This module is compliant with the Trade Agreements Act (TAA), and ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5866.0152 | $ 5866.02 |
| 200+ | $ 5509.3609 | $ 1101872.18 |
| 500+ | $ 5325.2591 | $ 2662629.55 |
| 1,000+ | $ 5234.2906 | $ 5234290.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Juniper Networks & Fujitsu, & Rad SFP+ optical module provides 10GBase-DWDM over single-mode fiber (SMF) using a 1555.75nm wavelength, with a transmission distance of up to 80km. The module is guaranteed to be fully compatible with equivalent Juniper Networks & Fujitsu, & Rad optical modules. This easy-to-install, hot-pluggable optical module has been programmed, uniquely serialized, and tested with data traffic and applications to ensure identical initialization and performance. Digital Optical Monitoring (DOM) support is also available for access to real-time operating parameters. This module is compliant with the Trade Agreements Act (TAA), and ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- 10x Gigabit Ethernet over DWDM
- 8x/10x Fibre Channel
- Access and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

