ProLabs SFP-10GB-BX-D-80-C
| Manufacturer | |
| MPN | SFP-10GB-BX-D-80-C |
| LCSC Part # | C20328610 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-10GB-BX-D-80-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This MSA-compatible SFP+ optical module delivers 10GBase-BX throughput, enabling transmission up to 80km over single-mode fiber via LC connector (using 1550nm Tx/1490nm Rx wavelengths). The module complies with MSA standards and has been tested for data traffic and application compatibility, ensuring seamless integration into your network. The DOM function allows access to real-time operating parameters. This module is TAA-compliant; ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1564.2714 | $ 1564.27 |
| 200+ | $ 1469.1629 | $ 293832.58 |
| 500+ | $ 1420.0703 | $ 710035.15 |
| 1,000+ | $ 1395.8116 | $ 1395811.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This MSA-compatible SFP+ optical module delivers 10GBase-BX throughput, enabling transmission up to 80km over single-mode fiber via LC connector (using 1550nm Tx/1490nm Rx wavelengths). The module complies with MSA standards and has been tested for data traffic and application compatibility, ensuring seamless integration into your network. The DOM function allows access to real-time operating parameters. This module is TAA-compliant; ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

