LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ProLabs SFP-10G-CW-1490-80-C product image
Images for reference only

ProLabs SFP-10G-CW-1490-80-C

Manufacturer
MPN
SFP-10G-CW-1490-80-C
LCSC Part #
C20328162
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetProLabs SFP-10G-CW-1490-80-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 912.4914$ 912.49
200+$ 857.0118$ 171402.36
500+$ 828.3745$ 414187.25
1,000+$ 814.2241$ 814224.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This Arista Networks SFP-10G-CW-1490-80 compatible SFP+ module delivers 10GBase-CWDM throughput over SMF using a 1490nm wavelength with LC connectors, with a transmission distance of up to 80km. The module is guaranteed to be fully compatible with the equivalent Arista Networks module. This easy-to-install, hot-pluggable module is programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. DOM support is also included to allow access to real-time operating parameters. This module is compliant with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.

Applications

AI Translation
  • Gigabit Ethernet over 10x CWDM
  • 8x/10x Fibre Channel
  • Access, Metro and Enterprise
  • Mobile Fronthaul CPRI/OBSAI