ProLabs RDH10275/2-C
| Manufacturer | |
| MPN | RDH10275/2-C |
| LCSC Part # | C20328069 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs RDH10275/2-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This LG-Ericsson RDH10275/2 compatible SFP28 optical module provides 25GBase-LR throughput over single-mode fiber (SMF) using a 1310nm wavelength via LC connectors, with a reach of up to 10km. It guarantees 100% compatibility with equivalent LG-Ericsson optical modules. This easy-to-install, hot-pluggable optical module is pre-programmed with a unique serial number and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operational parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS compliant and lead-free.
Applications
- 25GBase Ethernet
- Access and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1426.8761 | $ 1426.88 |
| 200+ | $ 1340.1219 | $ 268024.38 |
| 500+ | $ 1295.34 | $ 647670.00 |
| 1,000+ | $ 1273.213 | $ 1273213.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This LG-Ericsson RDH10275/2 compatible SFP28 optical module provides 25GBase-LR throughput over single-mode fiber (SMF) using a 1310nm wavelength via LC connectors, with a reach of up to 10km. It guarantees 100% compatibility with equivalent LG-Ericsson optical modules. This easy-to-install, hot-pluggable optical module is pre-programmed with a unique serial number and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operational parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS compliant and lead-free.
Applications
- 25GBase Ethernet
- Access and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

