LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 564DAAA002090ABGR product image
Images for reference only

SILICON LABS 564DAAA002090ABGR

Manufacturer
MPN
564DAAA002090ABGR
LCSC Part #
C2032599
Packaging
SMD7050-8P
Customer #
Key Attributes
SMD7050-8P Oscillators RoHS
DatasheetSILICON LABS 564DAAA002090ABGR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.9505$ 71.95
250+$ 27.845$ 6961.25
500+$ 26.8664$ 13433.20
1,000+$ 26.3818$ 26381.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-8P

Introduction

AI Translation

The Si564 Ultra Series oscillator utilizes Silicon Laboratories’ advanced 4th generation DSPLL technology to provide an ultra-low jitter, low phase noise clock at any output frequency. The device is user-programmed via simple I2C commands to provide any frequency from 0.2 to 3000 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si564 offers excellent reliability and frequency stability as well as guaranteed aging performance. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low jitter clocks in noisy systems that use switched-mode power supplies. The Si564 has a dramatically simplified supply chain that enables Silicon Labs to ship custom frequency samples 1-2 weeks after receipt of order. Unlike a traditional XO, where a different crystal is required for each output frequency, the Si564 uses one simple crystal and a DSPLL IC-based approach to provide the desired output frequency. The Si564 is factory-configurable for a wide variety of user specifications, including startup frequency, I2C address, output format, and OE pin location/polarity. Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.

Features

AI Translation
  • I2C programmable to any frequency from 0.2 to 3000 MHz with <1 ppb resolution
  • Ultra low jitter: 90 fs RMS Typ (12 kHz – 20 MHz)
  • Configure up to 4 pin-selectable startup frequencies
  • I2C interface supports 100 kbps, 400 kbps, and 1 Mbps (Fast Mode Plus)
  • Excellent PSNR and supply noise immunity: – 80 dBc Typ
  • 3.3 V, 2.5 V, and 1.8 VDD supply operation from the same part number
  • LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
  • 2.5×3.2, 3.2×5, 5x7 mm package options
  • Samples available with 1-2 week lead times

Applications

AI Translation
  • 100G/200G/400G OTN, coherent optics, PAM4
  • 10G/40G/100G optical ethernet
  • 3G-SDI/12G-SDI/24G-SDI broadcast video
  • Servers, switches, storage, search acceleration
  • Test and measurement
  • FPGA/ASIC clocking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
564DAAA002090ABGSILICON LABSSMD7050-8P0$ 63.5509