LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ProLabs NTTP61CA-C product image
Images for reference only

ProLabs NTTP61CA-C

Manufacturer
MPN
NTTP61CA-C
LCSC Part #
C20325779
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetProLabs NTTP61CA-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 153.4198$ 153.42
200+$ 61.2156$ 12243.12
500+$ 59.1709$ 29585.45
1,000+$ 58.1596$ 58159.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This Ciena NTTP61CA compatible SFP module delivers 10/100/1000Base-TX throughput over copper cabling via an RJ-45 connector, with a transmission distance of up to 100 meters. The TX module supports 10/100/1000Base auto-negotiation and can be configured as required. This module is guaranteed to be 100% compatible with genuine Ciena modules. It is easy to install, hot-pluggable, pre-programmed, uniquely serialized, and tested with data traffic and application testing to ensure consistent initialization and performance. The module meets or exceeds Ciena's specifications and complies with MSA standards for seamless network integration. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.

Applications

AI Translation
  • Gigabit Ethernet
  • Access and Enterprise