ProLabs NTK586AEE5-120-C
| Manufacturer | |
| MPN | NTK586AEE5-120-C |
| LCSC Part # | C20325401 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs NTK586AEE5-120-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Ciena NTK586AEE5-120 compatible SFP module delivers 1000Base-DWDM throughput over single-mode fiber (SMF) up to 120km, using a 1530.33nm wavelength transmitted via LC connectors. The module is guaranteed to be fully compatible with the equivalent Ciena module. This easy-to-install, hot-pluggable module has been programmed, uniquely serialized, and tested for data traffic and application functionality to ensure it initializes and performs the same functions. DOM support is also present, allowing access to real-time operating parameters. The module is TAA compliant, and ProLabs' modules are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Ciena NTK586AEE5-120 compatible SFP module delivers 1000Base-DWDM throughput over single-mode fiber (SMF) up to 120km, using a 1530.33nm wavelength transmitted via LC connectors. The module is guaranteed to be fully compatible with the equivalent Ciena module. This easy-to-install, hot-pluggable module has been programmed, uniquely serialized, and tested for data traffic and application functionality to ensure it initializes and performs the same functions. DOM support is also present, allowing access to real-time operating parameters. The module is TAA compliant, and ProLabs' modules are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

