ProLabs MGB-LA20-C
| Manufacturer | |
| MPN | MGB-LA20-C |
| LCSC Part # | C20325299 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs MGB-LA20-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Planet MGB-LA20 compatible SFP optical module delivers 1000Base-BX Ethernet transmission up to 10km over single-mode fiber (SMF) via LC connector, with wavelengths of 1490nm Tx/1310nm Rx. The module is guaranteed 100% compatible with genuine Planet optical modules and supports easy installation and hot-swappable operation. It comes pre-programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. Digital Optical Monitoring (DOM) enables real-time access to operational parameters. This product is TAA compliant, and ProLabs optical modules are RoHS compliant and lead-free.
Applications
- 1000Base-BX Ethernet
- 1x Fibre Channel
- Access (FTTx) and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 138.078 | $ 138.08 |
| 200+ | $ 55.0941 | $ 11018.82 |
| 500+ | $ 53.2532 | $ 26626.60 |
| 1,000+ | $ 52.343 | $ 52343.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Planet MGB-LA20 compatible SFP optical module delivers 1000Base-BX Ethernet transmission up to 10km over single-mode fiber (SMF) via LC connector, with wavelengths of 1490nm Tx/1310nm Rx. The module is guaranteed 100% compatible with genuine Planet optical modules and supports easy installation and hot-swappable operation. It comes pre-programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. Digital Optical Monitoring (DOM) enables real-time access to operational parameters. This product is TAA compliant, and ProLabs optical modules are RoHS compliant and lead-free.
Applications
- 1000Base-BX Ethernet
- 1x Fibre Channel
- Access (FTTx) and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

