ProLabs J9142B-80-C
| Manufacturer | |
| MPN | J9142B-80-C |
| LCSC Part # | C20324728 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs J9142B-80-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This HP J9142B compatible SFP transceiver module delivers 1000Base-BX throughput over SMF with a reach of up to 80km, using an LC connector and 1550nm Tx/1490nm Rx wavelengths. The module is guaranteed to be 100% compatible with the equivalent HP transceiver. This easy-to-install, hot-pluggable module is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM functionality is also present, providing access to real-time operating parameters. This product is TAA compliant, and ProLabs transceivers are RoHS compliant and lead-free.
Applications
- 1000Base-BX Ethernet
- 1x Fibre Channel
- Access (FTTx) and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 398.8905 | $ 398.89 |
| 200+ | $ 159.1606 | $ 31832.12 |
| 500+ | $ 153.8417 | $ 76920.85 |
| 1,000+ | $ 151.2139 | $ 151213.90 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This HP J9142B compatible SFP transceiver module delivers 1000Base-BX throughput over SMF with a reach of up to 80km, using an LC connector and 1550nm Tx/1490nm Rx wavelengths. The module is guaranteed to be 100% compatible with the equivalent HP transceiver. This easy-to-install, hot-pluggable module is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM functionality is also present, providing access to real-time operating parameters. This product is TAA compliant, and ProLabs transceivers are RoHS compliant and lead-free.
Applications
- 1000Base-BX Ethernet
- 1x Fibre Channel
- Access (FTTx) and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

