LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ProLabs HCD25B15I0133-0-C product image
Images for reference only

ProLabs HCD25B15I0133-0-C

Manufacturer
MPN
HCD25B15I0133-0-C
LCSC Part #
C20324372
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetProLabs HCD25B15I0133-0-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 627.534$ 627.53
200+$ 589.3793$ 117875.86
500+$ 569.6857$ 284842.85
1,000+$ 559.9535$ 559953.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This Fujitsu HCD25B15I0133-0 compatible SFP28 optical module delivers 25GBase-BX throughput over single-mode fiber up to 20km, using an LC connector with 1330nm Tx/1270nm Rx wavelengths. The module is guaranteed 100% compatible with equivalent Fujitsu optical modules. This easy-to-install, hot-pluggable optical module is programmed and uniquely serialized, and has been tested with data traffic and applications to ensure consistent initialization and performance. DOM functionality is also supported for real-time access to operational parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS compliant and lead-free.

Applications

AI Translation
  • 25GBase Ethernet
  • Access and Enterprise