ProLabs EX-XFP-10GE-DW55-ZR-C
| Manufacturer | |
| MPN | EX-XFP-10GE-DW55-ZR-C |
| LCSC Part # | C20323766 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs EX-XFP-10GE-DW55-ZR-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Juniper Networks EX-XFP-10GE-DW55-ZR compatible XFP module delivers 10GBase-DWDM throughput over single-mode fiber up to 80km, operating at a wavelength of 1533.47nm via LC connectors. The module is guaranteed to be 100% compatible with the equivalent Juniper Networks module. This easy-to-install, hot-pluggable module is programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. DOM support is also included, allowing access to real-time operating parameters. This module complies with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1042.8471 | $ 1042.85 |
| 200+ | $ 979.443 | $ 195888.60 |
| 500+ | $ 946.713 | $ 473356.50 |
| 1,000+ | $ 930.5416 | $ 930541.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Juniper Networks EX-XFP-10GE-DW55-ZR compatible XFP module delivers 10GBase-DWDM throughput over single-mode fiber up to 80km, operating at a wavelength of 1533.47nm via LC connectors. The module is guaranteed to be 100% compatible with the equivalent Juniper Networks module. This easy-to-install, hot-pluggable module is programmed, uniquely serialized, and tested with data traffic and applications to ensure consistent initialization and performance. DOM support is also included, allowing access to real-time operating parameters. This module complies with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over 10x DWDM
- 8x/10x Fibre Channel
- Access, Metro, and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

